-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2005EPK - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1410
|
Newark | Diode, Rectifier, 20V, 0.5A, Sot1608, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-1608, No. Of Pins:2Pins, Forward Voltage Max:410Mv, Forward Surge Current:3A Rohs Compliant: Yes |Nexperia PMEG2005EPK,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6435 |
|
$0.0860 / $0.4360 | Buy Now |
DISTI #
1727-1335-1-ND
|
DigiKey | DIODE SCHOT 20V 500MA DFN1608D-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6157 In Stock |
|
$0.0430 / $0.4100 | Buy Now |
DISTI #
PMEG2005EPK,315
|
Avnet Americas | Diode Schottky 20V 0.7A 2-Pin SMD T/R - Tape and Reel (Alt: PMEG2005EPK,315) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
771-PMEG2005EPK,315
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2005EPK/SOD1608/SOD1608 RoHS: Compliant | 7120 |
|
$0.0420 / $0.4100 | Buy Now |
DISTI #
V36:1790_06540211
|
Arrow Electronics | Diode Schottky 0.7A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Date Code: 2330 | Americas - 24000 |
|
$0.0371 / $0.0402 | Buy Now |
DISTI #
V79:2366_26557508
|
Arrow Electronics | Diode Schottky 0.7A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 3135 Package Multiple: 1 Date Code: 2007 | Americas - 17368 |
|
$0.0294 / $0.0319 | Buy Now |
|
Future Electronics | PMEG2005 Series 20 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - DFN1608D-2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 16000Reel |
|
$0.0391 / $0.0425 | Buy Now |
|
Future Electronics | PMEG2005 Series 20 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - DFN1608D-2 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0416 | Buy Now |
DISTI #
71285235
|
Verical | Diode Schottky 0.7A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2330 | Americas - 24000 |
|
$0.0371 / $0.0402 | Buy Now |
DISTI #
61171165
|
Verical | Diode Schottky 0.7A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 3135 Package Multiple: 1 Date Code: 2007 | Americas - 17368 |
|
$0.0294 / $0.0319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2005EPK,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2005EPK,315
Nexperia
PMEG2005EPK - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.39 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |