-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG2005EJ-QXTR-ND
|
DigiKey | PMEG2005EJ-Q/SOD323F/SOD323F Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0421 / $0.0637 | Buy Now |
DISTI #
PMEG2005EJ-QX
|
Avnet Americas | Diode Small Signal Schottky 20V 0.5A 2-Pin SOD-323F T/R - Tape and Reel (Alt: PMEG2005EJ-QX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0438 | Buy Now |
DISTI #
771-PMEG2005EJ-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2005EJ-Q/SOD323F/SOD323F RoHS: Compliant | 2837 |
|
$0.0400 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0412 | Buy Now |
|
Rochester Electronics | PMEG2005EJ - 20 V, 0.5 A very low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0363 / $0.0427 | Buy Now |
DISTI #
PMEG2005EJ-QX
|
TTI | Schottky Diodes & Rectifiers PMEG2005EJ-Q/SOD323F/SOD323F RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
PMEG2005EJ-QX
|
TME | Diode: Schottky rectifying, SMD, 20V, 0.5A, SC90,SOD323F, 830mW Min Qty: 5 | 0 |
|
$0.0640 / $0.1560 | RFQ |
DISTI #
PMEG2005EJ-QX
|
Avnet Silica | Diode Small Signal Schottky 20V 0.5A 2-Pin SOD-323F T/R (Alt: PMEG2005EJ-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
PMEG2005EJ-QX
|
EBV Elektronik | Diode Small Signal Schottky 20V 0.5A 2-Pin SOD-323F T/R (Alt: PMEG2005EJ-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy