Part Details for PMEG2005EH115 by Nexperia
Overview of PMEG2005EH115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2005EH115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMEG2005EH,115
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG2005EH,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
PMEG2005EH,115
|
Avnet Asia | Diode Schottky 20V 0.5A 2-Pin SOD-123F T/R (Alt: PMEG2005EH,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 48000 |
|
$0.0255 / $0.0255 | Buy Now |
|
LCSC | 20V 390mV500mA 500mA SOD-123F Schottky Barrier Diodes (SBD) ROHS | 180 |
|
$0.0472 / $0.0809 | Buy Now |