-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2005EGW - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG2005EGWJ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7330-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22923 In Stock |
|
$0.0288 / $0.1700 | Buy Now |
DISTI #
PMEG2005EGWJ
|
Avnet Americas | PMEG2005EGW/SOD2/REEL 13" Q1/T - Tape and Reel (Alt: PMEG2005EGWJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0262 | Buy Now |
DISTI #
841-PMEG2005EGWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 V, 0.5 A low VF MEGA Schottky barrier rectifier RoHS: Compliant | 21875 |
|
$0.0300 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0244 / $0.0258 | Buy Now |
DISTI #
PMEG2005EGWJ
|
TTI | Schottky Diodes & Rectifiers 20 V, 0.5 A low VF MEGA Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0261 / $0.0268 | Buy Now |
DISTI #
PMEG2005EGWJ
|
Avnet Asia | PMEG2005EGW/SOD2/REEL 13" Q1/T (Alt: PMEG2005EGWJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0422 / $0.0472 | Buy Now |
DISTI #
PMEG2005EGWJ
|
Avnet Silica | PMEG2005EGWSOD2REEL 13 Q1T (Alt: PMEG2005EGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG2005EGWJ
|
EBV Elektronik | PMEG2005EGWSOD2REEL 13 Q1T (Alt: PMEG2005EGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 27017 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2005EGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2005EGWJ
Nexperia
PMEG2005EGW - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |