-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2005CT - 20 V, 500 mA low VF dual Schottky barrier rectifier@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9943
|
Newark | Diode, Schottky Rectifier, Dual, 0.5A, Sot23, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Dual Common Cathode, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Forward Voltage Max:390Mv Rohs Compliant: Yes |Nexperia PMEG2005CT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1253 |
|
$0.0670 / $0.3950 | Buy Now |
DISTI #
1727-5188-1-ND
|
DigiKey | DIODE ARR SCHOTT 20V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
214633 In Stock |
|
$0.0503 / $0.4200 | Buy Now |
DISTI #
PMEG2005CT,215
|
Avnet Americas | Diode Schottky 20V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG2005CT,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
PMEG2005CT,215
|
Avnet Americas | Diode Schottky 20V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG2005CT,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
771-PMEG2005CT215
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2005CT/SOT23/TO-236AB RoHS: Compliant | 16195 |
|
$0.0500 / $0.3400 | Buy Now |
DISTI #
A03:0893_01044958
|
Arrow Electronics | Diode Schottky 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2236 | Asia - 15000 |
|
$0.0468 / $0.0547 | Buy Now |
DISTI #
V36:1790_06540205
|
Arrow Electronics | Diode Schottky 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Americas - 12000 |
|
$0.0465 / $0.0586 | Buy Now |
DISTI #
V72:2272_06540205
|
Arrow Electronics | Diode Schottky 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1 |
|
$0.0592 | Buy Now |
|
Future Electronics | PMEG2005 Series 20 V 10 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 54000Reel |
|
$0.0456 / $0.0510 | Buy Now |
|
Future Electronics | PMEG2005 Series 20 V 10 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0487 / $0.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2005CT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2005CT,215
Nexperia
PMEG2005CT - 20 V, 500 mA low VF dual Schottky barrier rectifier@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.022 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG2005CT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2005CT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2005CT | Rectifier Diode | Nexperia | PMEG2005CT,215 vs PMEG2005CT |