-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2005BELD - 20 V, 0.5 A low VF Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG2005BELD,315 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1083-1-ND
|
DigiKey | DIODE SCHOTTK 20V 500MA DFN10062 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10619 In Stock |
|
$0.0496 / $0.3000 | Buy Now |
DISTI #
PMEG2005BELD,315
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG2005BELD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0526 | Buy Now |
DISTI #
771-PMEG2005BELD,315
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 V, 0.5 A low VF MEGA Schottky barrier rectifier RoHS: Compliant | 8984 |
|
$0.0520 / $0.3000 | Buy Now |
|
Future Electronics | PMEG2005 Series 20V 500mA Ultra Low VF MEGA Schottky Barrier Rectifier -SOD-882D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
10000 Reel |
|
$0.0456 / $0.0474 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.5A, 20V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$0.0411 / $0.0483 | Buy Now |
DISTI #
PMEG2005BELD,315
|
Avnet Asia | Diode Schottky 20V 0.5A 2-Pin SOD-882 T/R (Alt: PMEG2005BELD,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0481 / $0.0566 | Buy Now |
DISTI #
PMEG2005BELD,315
|
Avnet Silica | Diode Schottky 20V 05A 2Pin SOD882 TR (Alt: PMEG2005BELD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG2005BELD,315
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 19253 |
|
$0.0610 / $0.2060 | Buy Now |
DISTI #
PMEG2005BELD,315
|
EBV Elektronik | Diode Schottky 20V 05A 2Pin SOD882 TR (Alt: PMEG2005BELD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PMEG2005 Series 20V 500mA Ultra Low VF MEGA Schottky Barrier Rectifier -SOD-882D RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0632 / $0.0677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2005BELD,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2005BELD,315
Nexperia
PMEG2005BELD - 20 V, 0.5 A low VF Schottky barrier rectifier@en-us DFN 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.011 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |