There are no models available for this part yet.
Overview of PMEG2005AEA,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for PMEG2005AEA,115 by NXP Semiconductors
Part Data Attributes for PMEG2005AEA,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOD
|
Package Description
|
PLASTIC, SC-76, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD323
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.13 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PMEG2005AEA,115
This table gives cross-reference parts and alternative options found for PMEG2005AEA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2005AEA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2005AEA | 0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PMEG2005AEA,115 vs PMEG2005AEA |
Related Parts for PMEG2005AEA,115
-
BAT54J,115Rectifier Diodes
-
CGA4J3X7R1H474K125AEFixed Capacitors
-
PTVS13VP1UP,115Transient Suppressors
-
BUK9Y41-80E,115Power Field-Effect Transistors
-
RK73H1JTTD11R0FFixed Resistors
-
LQH43CN100K03LFixed Inductors
-
MH1608-601YData Line Filters
-
TJA1051TK/3,118Network Interfaces
-
SN74AVC4T245PWRBus Driver/Transceivers