-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2002ESF - 20 V, 0.2 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9873
|
Newark | Rectifier Diode, Single, 20 V, 200 Ma, Sod-962, 2, 490 Mv Rohs Compliant: Yes |Nexperia PMEG2002ESF,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0660 / $0.3120 | Buy Now |
DISTI #
1727-2286-1-ND
|
DigiKey | DIODE SCHOTT 20V 200MA DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92677 In Stock |
|
$0.0362 / $0.3800 | Buy Now |
DISTI #
PMEG2002ESF,315
|
Avnet Americas | Diode Schottky Diode 20V 0.2A 2-Pin SOD-962 T/R - Tape and Reel (Alt: PMEG2002ESF,315) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
771-PMEG2002ESF315
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2002ESF/SOD962/SOD962 RoHS: Compliant | 16437 |
|
$0.0360 / $0.3500 | Buy Now |
DISTI #
V79:2366_27388589
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DSN RoHS: Compliant Min Qty: 1898 Package Multiple: 1 Date Code: 2135 | Americas - 314740 |
|
$0.0341 / $0.0527 | Buy Now |
DISTI #
V36:1790_06540197
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DSN RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks Date Code: 2410 | Americas - 72000 |
|
$0.0349 | Buy Now |
DISTI #
P40:2555_18377897
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DSN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Europe - 18000 |
|
$0.0320 / $0.3033 | Buy Now |
DISTI #
V72:2272_06540197
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DSN RoHS: Compliant Min Qty: 346 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 6628 |
|
$0.2866 / $0.2892 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0327 / $0.0355 | Buy Now |
DISTI #
66418876
|
Verical | Diode Schottky 0.2A 2-Pin DSN RoHS: Compliant Min Qty: 1898 Package Multiple: 1 Date Code: 2135 | Americas - 314740 |
|
$0.0341 / $0.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2002ESF,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2002ESF,315
Nexperia
PMEG2002ESF - 20 V, 0.2 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.325 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.0019 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |