-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG120G20ELR - 120 V, 2 A Silicon Germanium (SiGe) rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3164
|
Newark | Schottky Rectifier, 120V, 2A, Cfp3, Repetitive Peak Reverse Voltage:120V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Cfp3, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Forward Surge Current:70A Rohs Compliant: Yes |Nexperia PMEG120G20ELRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3195 |
|
$0.1120 / $0.1330 | Buy Now |
DISTI #
PMEG120G20ELRX
|
TME | Diode: rectifying, SMD, 120V, 2A, 11ns, SOD123W, Ufmax: 0.77V Min Qty: 3 | 0 |
|
$0.1370 / $0.2760 | RFQ |
|
CHIPMALL.COM LIMITED | CFP-3 Fast recovery/high efficiency diode ROHS | 60000 |
|
$0.3879 / $0.6992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG120G20ELRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG120G20ELRX
Nexperia
PMEG120G20ELR - 120 V, 2 A Silicon Germanium (SiGe) rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | SOD-123W, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.03 µA | |
Reverse Recovery Time-Max | 0.011 µs | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |