-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG1020EH - 10 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1129
|
Newark | Schottky Rectifier, Sngl, 10V/2A/Sod123F Rohs Compliant: Yes |Nexperia PMEG1020EH,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1100 / $0.4690 | Buy Now |
DISTI #
1727-3849-1-ND
|
DigiKey | DIODE SCHOTTKY 10V 2A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3821 In Stock |
|
$0.0516 / $0.3800 | Buy Now |
DISTI #
PMEG1020EH,115
|
Avnet Americas | Diode Schottky 10V 2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG1020EH,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0489 | Buy Now |
DISTI #
771-PMEG1020EH-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG1020EH/SOD123F/SOD2 RoHS: Compliant | 5609 |
|
$0.0510 / $0.4300 | Buy Now |
DISTI #
V72:2272_06540190
|
Arrow Electronics | Diode Schottky 2A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2019 Container: Cut Strips | Americas - 2937 |
|
$0.0529 / $0.2193 | Buy Now |
|
Future Electronics | PMEG1020 Series 10 V Ultra Low VF MEGA Schottky Barrier Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0570 | Buy Now |
|
Future Electronics | PMEG1020 Series 10 V Ultra Low VF MEGA Schottky Barrier Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
60966254
|
Verical | Diode Schottky 2A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 2019 | Americas - 2937 |
|
$0.0529 | Buy Now |
DISTI #
PMEG1020EH,115
|
Avnet Asia | Diode Schottky 10V 2A 2-Pin SOD-123F T/R (Alt: PMEG1020EH,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 3000 |
|
$0.0413 / $0.0413 | Buy Now |
DISTI #
PMEG1020EH,115
|
Avnet Silica | Diode Schottky 10V 2A 2-Pin SOD-123F T/R (Alt: PMEG1020EH,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG1020EH,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG1020EH,115
Nexperia
PMEG1020EH - 10 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG1020EH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG1020EH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG1020EH | 2A, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PMEG1020EH,115 vs PMEG1020EH |
PMEG1020EH,115 | PMEG1020EH; PMEG1020EJ - 10 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin | NXP Semiconductors | PMEG1020EH,115 vs PMEG1020EH,115 |
PMEG1020EH | Rectifier Diode | Nexperia | PMEG1020EH,115 vs PMEG1020EH |