-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG060V050EPD - 60 V, 5 A low VF MEGA Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8193
|
Newark | Schottky Rect, Aec-Q101, 60V, Sot-1289, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Sot-1289, No. Of Pins:3Pins, Forward Voltage Vf Max:560Mv, Forward Surge Currentrohs Compliant: Yes |Nexperia PMEG060V050EPDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1637 |
|
$0.2620 / $0.6520 | Buy Now |
DISTI #
1727-2281-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A CFP15 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
831 In Stock |
|
$0.1727 / $0.6900 | Buy Now |
DISTI #
PMEG060V050EPDZ
|
Avnet Americas | Diode Schottky Rectifier 60V 5A 3-Pin SOT-1289 T/R - Tape and Reel (Alt: PMEG060V050EPDZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1636 | Buy Now |
DISTI #
771-PMEG060V050EPDZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG060V050EPD/SOT1289/CFP15 RoHS: Compliant | 1600 |
|
$0.1720 / $0.6900 | Buy Now |
DISTI #
A03:0893_06749203
|
Arrow Electronics | Diode Schottky 7A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks Date Code: 2242 | Asia - 4500 |
|
$0.1753 | Buy Now |
DISTI #
V72:2272_06540185
|
Arrow Electronics | Diode Schottky 7A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2201 Container: Cut Strips | Americas - 4377 |
|
$0.1741 / $0.1823 | Buy Now |
DISTI #
V36:1790_06540185
|
Arrow Electronics | Diode Schottky 7A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Date Code: 2313 | Americas - 1500 |
|
$0.1653 / $0.1724 | Buy Now |
|
Future Electronics | PMEG060V Series 60 V 400 uA Surface Mount Schottky Barrier Diode - SMD-3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.1590 / $0.1710 | Buy Now |
|
Future Electronics | PMEG060V Series 60 V 400 uA Surface Mount Schottky Barrier Diode - SMD-3 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
DISTI #
67178843
|
Verical | Diode Schottky 7A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$0.1753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG060V050EPDZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG060V050EPDZ
Nexperia
PMEG060V050EPD - 60 V, 5 A low VF MEGA Schottky barrier rectifier@en-us DFP 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |