-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG050V150EPD - 50 V, 15 A low VF MEGA Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG050V150EPDZ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1124
|
Newark | Schottky Rectifier, Sngl, 50V, 15A/Cfp15 Rohs Compliant: Yes |Nexperia PMEG050V150EPDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51 |
|
$0.6250 / $1.2800 | Buy Now |
DISTI #
35AH4806
|
Newark | Pmeg050V150Epd/Sot1289/Cfp15 |Nexperia PMEG050V150EPDZ RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1727-1906-1-ND
|
DigiKey | DIODE SCHOTTKY 50V 15A CFP15 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3240 In Stock |
|
$0.3648 / $1.2300 | Buy Now |
DISTI #
PMEG050V150EPDZ
|
Avnet Americas | Diode Schottky Rectifier 50V 15A 3-Pin SOT-1289 T/R - Tape and Reel (Alt: PMEG050V150EPDZ) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel |
1500 |
|
$0.1460 | Buy Now |
DISTI #
771-PMEG050V150EPDZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG050V150EPD/SOT1289/CFP15 RoHS: Compliant | 6563 |
|
$0.3640 / $1.3400 | Buy Now |
|
Future Electronics | PMEG050 Series 50 V 15 A Surface Mount Mega Schottky Barrier Rectifier - CFP-15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3600 / $0.3700 | Buy Now |
|
Future Electronics | PMEG050 Series 50 V 15 A Surface Mount Mega Schottky Barrier Rectifier - CFP-15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
87175398
|
Verical | Diode Schottky 21A Automotive 3-Pin(2+Tab) CFP15 T/R Min Qty: 39 Package Multiple: 1 Date Code: 2228 | Americas - 2109 |
|
$0.3938 / $0.8100 | Buy Now |
DISTI #
PMEG050V150EPDZ
|
TME | Diode: Schottky rectifying, CFP15,SOT1289, SMD, 50V, 21A, 20ns Min Qty: 1 | 0 |
|
$0.5200 / $0.8050 | RFQ |
DISTI #
PMEG050V150EPDZ
|
Avnet Asia | Diode Schottky Rectifier 50V 15A 3-Pin SOT-1289 T/R (Alt: PMEG050V150EPDZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3433 / $0.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG050V150EPDZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG050V150EPDZ
Nexperia
PMEG050V150EPD - 50 V, 15 A low VF MEGA Schottky barrier rectifier@en-us DFP 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.78 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |