-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG045V150EPD - 45 V, 15 A low VF MEGA Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1905-1-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A CFP15 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4488 In Stock |
|
$0.3648 / $1.2200 | Buy Now |
DISTI #
PMEG045V150EPDAZ
|
Avnet Americas | Diode Schottky Rectifier 45V 15A 3-Pin SOT-1289 T/R - Tape and Reel (Alt: PMEG045V150EPDAZ) RoHS: Compliant Min Qty: 953 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 28500 Partner Stock |
|
$0.3309 / $0.3939 | Buy Now |
DISTI #
PMEG045V150EPDAZ
|
Avnet Americas | Diode Schottky Rectifier 45V 15A 3-Pin SOT-1289 T/R - Tape and Reel (Alt: PMEG045V150EPDAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 | Buy Now |
DISTI #
771-PMEG045V150EPDAZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG045V150EPD/SOT1289/CFP15 RoHS: Compliant | 2940 |
|
$0.3640 / $0.9400 | Buy Now |
DISTI #
V72:2272_06540145
|
Arrow Electronics | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 170 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1822 Container: Cut Strips | Americas - 2243 |
|
$0.4358 / $0.5868 | Buy Now |
DISTI #
V79:2366_23235719
|
Arrow Electronics | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 222 Package Multiple: 1 Date Code: 2301 | Americas - 1109 |
|
$0.3997 / $0.5868 | Buy Now |
|
Future Electronics | PMEG045T Series 45 V 15 A Low VF MEGA Schottky Barrier Rectifier - CFP15 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 1500Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | PMEG045T Series 45 V 15 A Low VF MEGA Schottky Barrier Rectifier - CFP15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
33988152
|
Verical | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 170 Package Multiple: 1 Date Code: 1822 | Americas - 2243 |
|
$0.4604 / $0.4665 | Buy Now |
DISTI #
70731830
|
Verical | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 222 Package Multiple: 1 Date Code: 2301 | Americas - 1109 |
|
$0.3433 / $0.4558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG045V150EPDAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG045V150EPDAZ
Nexperia
PMEG045V150EPD - 45 V, 15 A low VF MEGA Schottky barrier rectifier@en-us DFP 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 270 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 900 µA | |
Reverse Recovery Time-Max | 0.019 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |