-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG045T150EIPD - 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4797
|
Newark | Pmeg045T150Eipd/Sot1289/Cfp15 |Nexperia PMEG045T150EIPDZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
Buy Now | |
DISTI #
46AC1441
|
Newark | Schottky Rect, Aec-Q101, 45V, Sot-1289, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):15A, Diode Configuration:Single, Diode Case Style:Sot-1289, No. Of Pins:3Pins, Forward Voltage Vf Max:570Mv, Forward Surge Rohs Compliant: Yes |Nexperia PMEG045T150EIPDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5310 / $0.9360 | Buy Now |
DISTI #
1727-8328-1-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A CFP15 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9463 In Stock |
|
$0.3556 / $0.9500 | Buy Now |
DISTI #
PMEG045T150EIPDZ
|
Avnet Americas | Diode Schottky 45V 21A 3-Pin CFP15 T/R - Tape and Reel (Alt: PMEG045T150EIPDZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 1500 |
|
$0.2803 | Buy Now |
DISTI #
771-PMEG045T150EIPDZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG045T150EIPD/SOT1289/CFP15 RoHS: Compliant | 689 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | PMEG045 Series 45 V 21 A Low VF Trench MEGA Schottky Barrier Rectifier - CFP-15 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Future Electronics | PMEG045 Series 45 V 21 A Low VF Trench MEGA Schottky Barrier Rectifier - CFP-15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Rochester Electronics | PMEG045T150EIPD - 45V, 15A low VF Trench MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 59438 |
|
$0.3126 / $0.3678 | Buy Now |
DISTI #
PMEG045T150EIPDZ
|
TTI | Schottky Diodes & Rectifiers PMEG045T150EIPD/SOT1289/CFP15 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3640 | Buy Now |
DISTI #
PMEG045T150EIPDZ
|
Avnet Silica | Diode Schottky 45V 21A 3-Pin CFP15 T/R (Alt: PMEG045T150EIPDZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG045T150EIPDZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG045T150EIPDZ
Nexperia
PMEG045T150EIPD - 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier@en-us DFP 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 98 µA | |
Reverse Recovery Time-Max | 0.049 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |