Part Details for PME295RB4330MR035 by KEMET Corporation
Overview of PME295RB4330MR035 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME295RB4330MR035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8541
|
Newark | 3.3Nf Ac 20V |Kemet PME295RB4330MR035 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.1400 | Buy Now |
DISTI #
PME295RB4330MR035
|
Avnet Abacus | Safety Capacitor, 3300 pF, 440 VAC, � 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME295RB4330MR035) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |