Part Details for PME294RB4120MR30 by Evox Rifa / KEMET
Overview of PME294RB4120MR30 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME294RB4120MR30
PME294RB4120MR30 CAD Models
PME294RB4120MR30 Part Data Attributes
|
PME294RB4120MR30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME294RB4120MR30
Evox Rifa / KEMET
CAPACITOR, METALLIZED PAPER, 1500 V, 0.0012 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0012 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Manufacturer Series | PME294 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |