Part Details for PME278RD5680MR30 by KEMET Corporation
Overview of PME278RD5680MR30 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME278RD5680MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME278RD5680MR30
|
TME | Capacitor: paper, X1, 68nF, 440VAC, Pitch: 22.5mm, ±20%, THT, PME278 Min Qty: 30 | 0 |
|
$1.4800 / $1.5600 | RFQ |
DISTI #
PME278RD5680MR30
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 440 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME278RD5680MR30) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME278RD5680MR30
PME278RD5680MR30 CAD Models
PME278RD5680MR30 Part Data Attributes
|
PME278RD5680MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME278RD5680MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for PME278RD5680MR30
This table gives cross-reference parts and alternative options found for PME278RD5680MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME278RD5680MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME278RD5680MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME278RD5680MR30 vs PME278RD5680MR06 |
PME278RD5680MR300PST0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, | KEMET Corporation | PME278RD5680MR30 vs PME278RD5680MR300PST0 |
PME278RD5680MR30T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, | KEMET Corporation | PME278RD5680MR30 vs PME278RD5680MR30T1 |
PME278RD5680MR30T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, | KEMET Corporation | PME278RD5680MR30 vs PME278RD5680MR30T0 |
PME278RD5680MR06T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, | KEMET Corporation | PME278RD5680MR30 vs PME278RD5680MR06T0 |
PME278RD5680MR06T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, | KEMET Corporation | PME278RD5680MR30 vs PME278RD5680MR06T1 |