Part Details for PME278RA4470MR30 by KEMET Corporation
Overview of PME278RA4470MR30 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME278RA4470MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19840-ND
|
DigiKey | CAP FILM 4700PF 20% 1KVDC RAD Min Qty: 1 Lead time: 67 Weeks Container: Bulk |
259 In Stock |
|
$0.8418 / $1.5000 | Buy Now |
DISTI #
70395787
|
RS | 4.7nF +/-20% 440 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME278RA4470MR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8070 | RFQ |
|
Onlinecomponents.com |
1775 Partner Stock |
|
$0.4177 / $0.4304 | Buy Now | |
|
ComSIT USA | METALLIZED IMPREGNATED PAPER CAPACITOR Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320 RoHS: Compliant | Europe - 1600 |
|
RFQ | |
DISTI #
PME278RA4470MR30
|
Avnet Abacus | Safety Capacitor, 4700 pF, 440 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME278RA4470MR30) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME278RA4470MR30
PME278RA4470MR30 CAD Models
PME278RA4470MR30 Part Data Attributes:
|
PME278RA4470MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME278RA4470MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 5320 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |