PME278RA4220MR19T0
KEMET Corporation
Description: Paper Capacitor, Paper,

Overview of PME278RA4220MR19T0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PME278RA4220MR19T0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8523
Newark 2.2Nf Ac 20V |Kemet PME278RA4220MR19T0 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for PME278RA4220MR19T0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PME278RA4220MR19T0 by KEMET Corporation

PME278RA4220MR19T0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
SAFETY CLASS X1
Capacitance
0.0022 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
7.5 mm
Length
13.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
440 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
ENEC
Surface Mount
NO
Terminal Pitch
10.2 mm
Terminal Shape
WIRE
Width
3.9 mm
Want to compare parts?
  1. PME278RA4220MR19T0
    KEMET Corporation
    Paper Capacitor, Paper,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME278RA4220MR19T0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME278RA4220MR19T0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PME278RA4220MR19T0 would you like to use for your alert(s)?
  • Please alert me when PME278RA4220MR19T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME278RA4220MR19T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME278RA4220MR19T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME278RA4220MR19T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME278RA4220MR19T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME278RA4220MR19T0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: