Part Details for PME271YE6150KR30 by KEMET Corporation
Overview of PME271YE6150KR30 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YE6150KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5033
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271YE6150KR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $4.2700 | Buy Now |
DISTI #
399-12419-ND
|
DigiKey | CAP FILM 0.15UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
420 In Stock |
|
$1.8786 / $4.5700 | Buy Now |
DISTI #
80-PME271YE6150KR30
|
Mouser Electronics | Safety Capacitors 300V 0.15uF 10% LS=25.4mm RoHS: Compliant | 205 |
|
$1.7700 / $4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
161 Partner Stock |
|
$2.1200 / $2.8700 | Buy Now |
DISTI #
36846772
|
Verical | Cap Film Suppression Y2 0.15uF 1000VDC/300VAC Paper 10% (30.5 X 15.3 X 22mm) Radial 25.4mm 115°C Bag Min Qty: 23 Package Multiple: 1 | Americas - 161 |
|
$2.3900 / $2.7700 | Buy Now |
DISTI #
PME271YE6150KR30
|
TME | Capacitor: paper, Y2, 150nF, 300VAC, Pitch: 25.4mm, ±20%, THT Min Qty: 1 | 7 |
|
$1.8700 / $3.5900 | Buy Now |
DISTI #
KEMET PME271YE6150KR30
|
PEI Genesis | Paper Capacitor | 0 |
|
Buy Now | |
DISTI #
PME271YE6150KR30
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 300 VAC, � 10%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271YE6150KR30) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2495802
|
element14 Asia-Pacific | CAP, 0.15F, 10%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 303 |
|
$1.7930 / $4.3567 | Buy Now |
DISTI #
2495802
|
Farnell | CAP, 0.15F, 10%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 303 |
|
$2.3207 / $4.6037 | Buy Now |
Part Details for PME271YE6150KR30
PME271YE6150KR30 CAD Models
PME271YE6150KR30 Part Data Attributes:
|
PME271YE6150KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YE6150KR30
KEMET Corporation
Paper Capacitor, Paper, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.15 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.3 mm |