Part Details for PME271YA4470MR30 by KEMET Corporation
Overview of PME271YA4470MR30 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YA4470MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5020
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271YA4470MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1225 |
|
$0.4490 / $0.5710 | Buy Now |
DISTI #
399-7500-ND
|
DigiKey | CAP FILM 4700PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3015 In Stock |
|
$0.4227 / $1.1900 | Buy Now |
DISTI #
PME271YA4470MR30
|
Avnet Americas | Safety Capacitor, 4700 pF, 300 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271YA4470MR30) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3503 / $0.4260 | Buy Now |
DISTI #
58Y5020
|
Avnet Americas | Safety Capacitor, 4700 pF, 300 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 58Y5020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PME271YA4470MR30
|
Mouser Electronics | Safety Capacitors 300V 4700pF 20% LS=10.2mm RoHS: Compliant | 60651 |
|
$0.3990 / $1.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 26 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | CAP,FILM,0.0047UF,300VAC,20%,RADIAL BOX,10MM L/S,METALLIZED PAPER,CLASS Y2,EMI SUPPRESSOR | 20 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
PME271YA4470MR30
|
TTI | Safety Capacitors 300V 4700pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4900 In Stock |
|
$0.4340 / $0.5620 | Buy Now |
DISTI #
PME271YA4470MR30
|
TME | Capacitor: paper, Y2, 4.7nF, 300VAC, Pitch: 10.2mm, ±20%, THT, 1kVDC Min Qty: 1 | 795 |
|
$0.4430 / $0.9660 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2234 |
|
RFQ |
Part Details for PME271YA4470MR30
PME271YA4470MR30 CAD Models
PME271YA4470MR30 Part Data Attributes
|
PME271YA4470MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YA4470MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |