Part Details for PME271YA4220MR05 by KEMET Corporation
Overview of PME271YA4220MR05 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YA4220MR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8487
|
Newark | 2.2Nf Ac 20V |Kemet PME271YA4220MR05 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.5880 | Buy Now |
DISTI #
80-PME271YA4220MR05
|
Mouser Electronics | Safety Capacitors 300V 2200pF 20% LS=10.2mm RoHS: Compliant | 0 |
|
$0.3790 / $0.4020 | Order Now |