There are no models available for this part yet.
Overview of PME271Y610MR04 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PME271Y610MR04 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-PME271Y610MR04
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm RoHS: Compliant | 0 |
|
$1.2800 | Order Now | |
DISTI #
PME271Y610MR04
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271Y610MR04) RoHS: Compliant Min Qty: 2592 Package Multiple: 864 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |