Datasheets
PME271Y547MR30 by:

Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 9435,

Part Details for PME271Y547MR30 by Evox Rifa / KEMET

Overview of PME271Y547MR30 by Evox Rifa / KEMET

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PME271Y547MR30

Part # Distributor Description Stock Price Buy
Bristol Electronics   21
RFQ

Part Details for PME271Y547MR30

PME271Y547MR30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PME271Y547MR30 Part Data Attributes

PME271Y547MR30 Evox Rifa / KEMET
Buy Now Datasheet
Compare Parts:
PME271Y547MR30 Evox Rifa / KEMET Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 9435,
Part Life Cycle Code Transferred
Ihs Manufacturer EVOX RIFA GROUP OYJ
Package Description , 9435
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Samacsys Manufacturer KEMET
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material PAPER
Height 15 mm
Length 24 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (AC) Voltage (URac) 250 V
Series PME271Y(R30,LS20.3)
Size Code 9435
Terminal Pitch 20.3 mm
Width 9 mm

PME271Y547MR30 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME271Y547MR30 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME271Y547MR30 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of PME271Y547MR30 would you like to use for your alert(s)?
  • Please alert me when PME271Y547MR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME271Y547MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME271Y547MR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME271Y547MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME271Y547MR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME271Y547MR30 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: