Part Details for PME271M433MR30 by KEMET Corporation
Overview of PME271M433MR30 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PME271M433MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6346
|
Newark | Cap, 3300Pf, 20%, Paper, Radial, Capacitance:3300Pf, Suppression Class:X2, Product Range:Pme271M Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271M433MR30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$0.4770 / $1.2700 | Buy Now |
DISTI #
399-PME271M433MR30-ND
|
DigiKey | CAP FILM 3300PF 20% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Box |
1342 In Stock |
|
$0.4336 / $1.2200 | Buy Now |
DISTI #
80-PME271M433MR30
|
Mouser Electronics | Safety Capacitors 275V 3300pF 20% LS=10.2mm RoHS: Compliant | 1968 |
|
$0.4090 / $1.2100 | Buy Now |
DISTI #
77347753
|
Verical | Cap Film Suppression X2 0.0033uF 630VDC/275VAC Paper 20% (13.5 X 4.1 X 8.2mm) Radial 10.2mm 110°C Bag RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 92 |
|
$0.9967 | Buy Now |
DISTI #
PME271M433MR30
|
TTI | Safety Capacitors 275V 3300pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4290 / $0.4450 | Buy Now |
DISTI #
PME271M433MR30
|
TME | Capacitor: paper, X2, 3.3nF, 275VAC, 10.2mm, ±20%, THT, PME271M Min Qty: 1 | 92 |
|
$0.4700 / $1.1350 | Buy Now |
DISTI #
KEMET PME271M433MR30
|
PEI Genesis | Paper Capacitor | 0 |
|
Buy Now | |
DISTI #
2913761
|
element14 Asia-Pacific | CAP, 3300PF, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 87 |
|
$0.4569 / $0.8783 | Buy Now |
DISTI #
2913761
|
Farnell | CAP, 3300PF, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 87 |
|
$0.4346 / $1.3903 | Buy Now |
Part Details for PME271M433MR30
PME271M433MR30 CAD Models
PME271M433MR30 Part Data Attributes:
|
PME271M433MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271M433MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5316, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5316 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.2 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |