Part Details for PME271ED6220KR30 by KEMET Corporation
Overview of PME271ED6220KR30 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PME271ED6220KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5006
|
Newark | Cap, Sup, X1, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Suppression Class:X1, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271ED6220KR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80-PME271ED6220KR30
|
Mouser Electronics | Safety Capacitors 300V 0.22uF 10% LS=22.5mm RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
DISTI #
PME271ED6220KR30
|
TME | Capacitor: paper, X1, 220nF, 300VAC, Pitch: 22.5mm, ±10%, THT, 630VDC Min Qty: 100 | 0 |
|
$2.6500 | RFQ |
Part Details for PME271ED6220KR30
PME271ED6220KR30 CAD Models
PME271ED6220KR30 Part Data Attributes:
|
PME271ED6220KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271ED6220KR30
KEMET Corporation
Paper Capacitor, Paper, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |