Part Details for PME271ED6100MR30 by Evox Rifa / KEMET
Overview of PME271ED6100MR30 by Evox Rifa / KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271ED6100MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for PME271ED6100MR30
PME271ED6100MR30 CAD Models
PME271ED6100MR30 Part Data Attributes
|
PME271ED6100MR30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME271ED6100MR30
Evox Rifa / KEMET
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PAPER | |
Height | 17 mm | |
Length | 27 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Series | PME271E(R30) | |
Terminal Pitch | 22.5 mm | |
Width | 8 mm |