PME271E610MR30
Description: Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED, ROHS COMPLIANT

Overview of PME271E610MR30 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for PME271E610MR30 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 16 Partner Stock
  • 1 $2.4600
  • 300 $2.2400
  • 600 $2.1400
$2.1400 / $2.4600 Buy Now
DISTI # PME271E610MR30
TTI Safety Capacitors 300V 0.1uF 20% LS=20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Bulk Americas - 0
  • 600 $1.9800
$1.9800 Buy Now
DISTI # PME271E610MR30
IBS Electronics Cap Film Suppression X1 0.1uF 1000VDC/300VAC Paper 20% (24 X 11.3 X 16.5mm) Radial 20.3mm 110C Bag Min Qty: 296 Package Multiple: 1 16
  • 296 $2.4460
$2.4460 Buy Now
DISTI # PME271E610MR30
Avnet Abacus Safety Capacitor, 0.1 uF, 300 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271E610MR30) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PME271E610MR30 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PME271E610MR30 by KEMET Corporation

PME271E610MR30
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 9444
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1
Capacitance
0.1 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
16.5 mm
JESD-609 Code
e3
Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Reference Standard
CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
20.3 mm
Terminal Shape
WIRE
Width
11.3 mm
Want to compare parts?
  1. PME271E610MR30
    KEMET Corporation
    Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PME271E610MR30

This table gives cross-reference parts and alternative options found for PME271E610MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271E610MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PME271E610MR19T0 CAPACITOR, METALLIZED PAPER KEMET Corporation PME271E610MR30 vs PME271E610MR19T0
P277CP104M300L Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED KEMET Corporation PME271E610MR30 vs P277CP104M300L
P277CP104M300C Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED KEMET Corporation PME271E610MR30 vs P277CP104M300C
PME271E610MR06 Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation PME271E610MR30 vs PME271E610MR06
P277CP104M300A Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED KEMET Corporation PME271E610MR30 vs P277CP104M300A

Related Parts for PME271E610MR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME271E610MR30 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME271E610MR30 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PME271E610MR30 would you like to use for your alert(s)?
  • Please alert me when PME271E610MR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME271E610MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME271E610MR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME271E610MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME271E610MR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME271E610MR30 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: