Part Details for PME264NC5150MR30 by KEMET Corporation
Overview of PME264NC5150MR30 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME264NC5150MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4879
|
Newark | Cap, 0.015µf, 20%, Paper, Radial, Capacitance:15000Pf, Suppression Class:X2, Product Range:Pme264 Series, Voltage Rating X:660V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME264NC5150MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9440 / $1.1200 | Buy Now |
DISTI #
PME264NC5150MR30
|
Avnet Americas | Safety Capacitor, 0.015 uF, 660 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME264NC5150MR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6479 | Buy Now |
DISTI #
80-PME264NC5150MR30
|
Mouser Electronics | Safety Capacitors 660V 0.015uF 20% LS=20.3mm RoHS: Compliant | 0 |
|
$0.7520 / $2.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
226 Partner Stock |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
69841816
|
Verical | Cap Film Suppression X2 0.015uF 1500VDC/660VAC Paper 20% (24 X 7.6 X 14mm) Radial 20.3mm 85°C Bag RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 226 |
|
$1.4800 | Buy Now |
DISTI #
PME264NC5150MR30
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 660 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME264NC5150MR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME264NC5150MR30
PME264NC5150MR30 CAD Models
PME264NC5150MR30 Part Data Attributes
|
PME264NC5150MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME264NC5150MR30
KEMET Corporation
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 9430, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9430 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 660 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
Alternate Parts for PME264NC5150MR30
This table gives cross-reference parts and alternative options found for PME264NC5150MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME264NC5150MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME264NC5150MR06 | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | PME264NC5150MR30 vs PME264NC5150MR06 |
P264CE153M660P | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME264NC5150MR30 vs P264CE153M660P |
P264CE153M660A | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | PME264NC5150MR30 vs P264CE153M660A |
P264CE153M660L | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | PME264NC5150MR30 vs P264CE153M660L |
PME264NC5150MR19T1 | Paper Capacitor, Paper, | KEMET Corporation | PME264NC5150MR30 vs PME264NC5150MR19T1 |