PME261KC6220KR30
KEMET Corporation
Description: Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 9433, RADIAL LEADED, ROHS COMPLIANT

Overview of PME261KC6220KR30 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for PME261KC6220KR30 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC2805
Newark Cap, 0.22Μf, 400V, 10%, Paper, Radial, Capacitance:0.22Μf, Voltage Rating:400V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PME261KC6220KR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9300
  • 10 $2.1400
  • 25 $2.0700
  • 50 $1.9900
  • 100 $1.6700
  • 500 $1.6100
  • 1,000 $1.5400
$1.5400 / $2.9300 Buy Now
Onlinecomponents.com   RoHS: Compliant 568 Partner Stock
  • 35 $2.0400
  • 40 $1.8900
  • 250 $1.6300
  • 500 $1.5500
  • 800 $1.4100
$1.4100 / $2.0400 Buy Now
DISTI # 48676276
Verical Cap Film 0.22uF 400V Paper 10% (24 X 8.4 X 14mm) Radial 20.3mm 100°C Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Americas - 568
  • 1 $1.9700
  • 40 $1.8300
  • 250 $1.5800
  • 500 $1.5000
$1.5000 / $1.9700 Buy Now
DISTI # PME261KC6220KR30
Avnet Abacus Film Capacitor, 0.22 uF, 220 V, 400 V, � 10%, Metallized Paper, Radial Box - 2 Pin (Alt: PME261KC6220KR30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PME261KC6220KR30 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PME261KC6220KR30 by KEMET Corporation

PME261KC6220KR30
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 9433
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Factory Lead Time
37 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
14 mm
JESD-609 Code
e3
Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
20.3 mm
Terminal Shape
WIRE
Width
8.4 mm
Want to compare parts?
  1. PME261KC6220KR30
    KEMET Corporation
    Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 9433, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME261KC6220KR30 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME261KC6220KR30 by KEMET Corporation

  • Please alert me when PME261KC6220KR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME261KC6220KR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME261KC6220KR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME261KC6220KR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME261KC6220KR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME261KC6220KR30 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: