-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 9430, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME261KC6150KR30 by KEMET Corporation is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2804
|
Newark | Cap, 0.15Μf, 400V, 10%, Paper, Radial, Capacitance:0.15Μf, Voltage Rating:400V, Capacitor Dielect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$0.9310 / $2.3800 | Buy Now |
DISTI #
399-PME261KC6150KR30-ND
|
DigiKey | CAP FILM RAD Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8169 | Buy Now |
DISTI #
80-PME261KC6150KR30
|
Mouser Electronics | Film Capacitors 400V 0.15uF 10% LS=20.3mm RoHS: Compliant | 375 |
|
$0.8950 / $2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
635 Partner Stock |
|
$0.9890 / $1.4000 | Buy Now |
DISTI #
35669579
|
Verical | Cap Film 0.15uF 400V Paper 10% (24 X 7.6 X 14mm) Radial 20.3mm 100°C Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 635 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
87356631
|
Verical | Cap Film 0.15uF 400V Paper 10% (24 X 7.6 X 14mm) Radial 20.3mm 100°C Bag RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 164 |
|
$1.3720 | Buy Now |
DISTI #
PME261KC6150KR30
|
TME | Capacitor: paper, 150nF, 220VAC, 20.3mm, ±10%, THT, PME261, 400VDC Min Qty: 1 | 164 |
|
$0.7300 / $1.7500 | Buy Now |
DISTI #
PME261KC6150KR30
|
Avnet Abacus | (Alt: PME261KC6150KR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME261KC6150KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261KC6150KR30
KEMET Corporation
Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 9430, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for PME261KC6150KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261KC6150KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P561CE154K220L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | PME261KC6150KR30 vs P561CE154K220L |
PME261KC6150KR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 9430, RADIAL LEADED | PME261KC6150KR30 vs PME261KC6150KR06 |
P561CE154K220C | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | PME261KC6150KR30 vs P561CE154K220C |
PME261KC6150KR19T1 | KEMET Corporation | Check for Price | Paper Capacitor, Paper | PME261KC6150KR30 vs PME261KC6150KR19T1 |