Part Details for PME261KB5680KR30 by KEMET Corporation
Results Overview of PME261KB5680KR30 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME261KB5680KR30 Information
PME261KB5680KR30 by KEMET Corporation is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PME261KB5680KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6338
|
Newark | Cap, 0.068Μf, 400V, 10%, Paper, Radial, Capacitance:68000Pf, Voltage Rating:400V, Capacitor Diele... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$1.0100 | Buy Now |
DISTI #
399-PME261KB5680KR30-ND
|
DigiKey | CAP FILM RAD Min Qty: 1600 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6335 | Buy Now |
DISTI #
80-PME261KB5680KR30
|
Mouser Electronics | Film Capacitors 400V 0.068uF 10% LS=15.2mm RoHS: Compliant | 0 |
|
$0.8730 / $0.9690 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
384 Partner Stock |
|
$0.7750 / $1.1100 | Buy Now |
DISTI #
48103226
|
Verical | Cap Film 0.068uF 400V Paper 10% (18.5 X 7.3 X 13mm) Radial 15.2mm 100°C Bag RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 384 |
|
$1.0700 | Buy Now |
DISTI #
87335502
|
Verical | Cap Film 0.068uF 400V Paper 10% (18.5 X 7.3 X 13mm) Radial 15.2mm 100°C Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 236 |
|
$1.1494 | Buy Now |
DISTI #
PME261KB5680KR30
|
TME | Capacitor: paper, 68nF, 220VAC, 15.2mm, ±10%, THT, PME261, 400VDC Min Qty: 1 | 236 |
|
$0.6050 / $1.4470 | Buy Now |
DISTI #
PME261KB5680KR30
|
Avnet Abacus | (Alt: PME261KB5680KR30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME261KB5680KR30
PME261KB5680KR30 CAD Models
PME261KB5680KR30 Part Data Attributes
|
PME261KB5680KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261KB5680KR30
KEMET Corporation
Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7329, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
Alternate Parts for PME261KB5680KR30
This table gives cross-reference parts and alternative options found for PME261KB5680KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261KB5680KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PME261KB5680KR19T0 | KEMET Corporation | Check for Price | Paper Capacitor, Paper | PME261KB5680KR30 vs PME261KB5680KR19T0 |
P561QM683K220A | KEMET Corporation | $0.7077 | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | PME261KB5680KR30 vs P561QM683K220A |
P561QM683K220L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | PME261KB5680KR30 vs P561QM683K220L |
P561QM683K220P | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | PME261KB5680KR30 vs P561QM683K220P |
PME261KB5680KR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7329, RADIAL LEADED | PME261KB5680KR30 vs PME261KB5680KR06 |