Part Details for PME261JB5100KR19T0 by KEMET Corporation
Overview of PME261JB5100KR19T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261JB5100KR19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8419
|
Newark | 10Nf 1Dc 10V |Kemet PME261JB5100KR19T0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.7460 | Buy Now |
DISTI #
PME261JB5100KR19T0
|
Avnet Abacus | Film Capacitor, 0.01 uF, 500 V, 1000 V, � 10%, Metallized Paper, Radial Box - 2 Pin - Tape and Reel (Alt: PME261JB5100KR19T0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PME261JB5100KR19T0
PME261JB5100KR19T0 CAD Models
PME261JB5100KR19T0 Part Data Attributes:
|
PME261JB5100KR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261JB5100KR19T0
KEMET Corporation
Paper Capacitor, Paper
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |