-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7320, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6327
|
Newark | Cap, 0.033Μf, 630V, 10%, Paper, Radial, Capacitance:33000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PME261EB5330KR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.6050 / $2.3600 | Buy Now |
DISTI #
80-PME261EB5330KR30
|
Mouser Electronics | Film Capacitors 630V 0.033uF 10% LS=15.2mm RoHS: Compliant | 125 |
|
$0.5300 / $2.2700 | Buy Now |
DISTI #
PME261EB5330KR30
|
TME | Capacitor: paper, 33nF, 300VAC, 15.2mm, ±10%, THT, PME261, 630VDC Min Qty: 1 | 0 |
|
$0.5860 / $1.6540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME261EB5330KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EB5330KR30
KEMET Corporation
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7320, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |