Part Details for PME261EA5150KR30 by KEMET Corporation
Overview of PME261EA5150KR30 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME261EA5150KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PME261EA5150KR30
|
Mouser Electronics | Film Capacitors 630V 0.015uF 10% LS=10.2mm RoHS: Compliant | 0 |
|
$0.4280 / $0.4560 | Order Now |
Part Details for PME261EA5150KR30
PME261EA5150KR30 CAD Models
PME261EA5150KR30 Part Data Attributes
|
PME261EA5150KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EA5150KR30
KEMET Corporation
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5320, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for PME261EA5150KR30
This table gives cross-reference parts and alternative options found for PME261EA5150KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261EA5150KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P561HL153K300L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | PME261EA5150KR30 vs P561HL153K300L |
PME261EA5150KR19T1 | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED PAPER | PME261EA5150KR30 vs PME261EA5150KR19T1 |
PME261EA5150KR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5320, RADIAL LEADED | PME261EA5150KR30 vs PME261EA5150KR06 |