Part Details for PME260AE7200KR30 by KEMET Corporation
Overview of PME260AE7200KR30 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME260AE7200KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8390
|
Newark | 2µf 25 10%v |Kemet PME260AE7200KR30 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PME260AE7200KR30
PME260AE7200KR30 CAD Models
PME260AE7200KR30 Part Data Attributes
|
PME260AE7200KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME260AE7200KR30
KEMET Corporation
Paper Capacitor, Paper, 250V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Additional Feature | DC APPLICATION | |
Capacitance | 2 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Manufacturer Series | PME260 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PME260AE7200KR30
This table gives cross-reference parts and alternative options found for PME260AE7200KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME260AE7200KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME260AE7200KT0 | Paper Capacitor, Paper, 250V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME260AE7200KR30 vs PME260AE7200KT0 |