Part Details for PME 5218T SR/C by Flex Ltd
Overview of PME 5218T SR/C by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME 5218T SR/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME5218TSR/C
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 3.6V 6A 21.6W 6-Pin T/R - Tape and Reel (Alt: PME5218TSR/C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
PME 5218T SR/C
|
Avnet Abacus | Module DC-DC 1-OUT 0.8V to 3.6V 6A 21.6W 6-Pin T/R (Alt: PME 5218T SR/C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |