There are no models available for this part yet.
Overview of PMDR-O by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMDR-O by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-23057-ND
|
DigiKey | WIRE MARKER TAPE WHITE REFILLS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$4.3576 / $4.6100 | Buy Now | |
DISTI #
71406681
|
RS | Pre-Printed Marker Tape Refills, Polyester, 'O' | Panduit PMDR-O RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$3.2500 / $3.4900 | RFQ | |
Onlinecomponents.com | Roll Wire Marker, 'O', 8 Ft/Rl RoHS: Compliant |
68 In Stock |
|
$2.9100 / $3.3900 | Buy Now | ||
DISTI #
51638247
|
Verical | Cable Markers Pre-Marked Polyester White Roll RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1612 | Americas - 60 |
|
$3.7830 / $4.4070 | Buy Now | |
DISTI #
000000000000630207
|
Sager | Wire Labels & Markers Pre-Printed MKR Tape Refills Polyst | 0 |
|
Buy Now | ||
Master Electronics | Roll Wire Marker, 'O', 8 Ft/Rl RoHS: Compliant |
68 In Stock |
|
$2.9100 / $3.3900 | Buy Now |