-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDPB55XP - 20 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6154
|
Newark | Mosfet Transistor, Dual P Channel, -4.5 A, -20 V, 0.055 Ohm, -4.5 V, -650 Mv Rohs Compliant: Yes |Nexperia PMDPB55XP,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5093 |
|
$0.2210 / $0.5270 | Buy Now |
DISTI #
1727-PMDPB55XP,115CT-ND
|
DigiKey | MOSFET 2P-CH 20V 3.4A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1403 In Stock |
|
$0.1359 / $0.5700 | Buy Now |
DISTI #
PMDPB55XP,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 4.5A 8-Pin DFN2020-6 T/R - Tape and Reel (Alt: PMDPB55XP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1435 | Buy Now |
DISTI #
771-PMDPB55XP,115
|
Mouser Electronics | MOSFETs PMDPB55XP/SOT1118/HUSON6 RoHS: Compliant | 12857 |
|
$0.1350 / $0.5600 | Buy Now |
DISTI #
E02:0323_05969833
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.4A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2343 | Europe - 6000 |
|
$0.1326 / $0.1536 | Buy Now |
DISTI #
V72:2272_06540168
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.4A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 Container: Cut Strips | Americas - 4255 |
|
$0.1394 / $0.1442 | Buy Now |
|
Future Electronics | PMDPB55XP Series 20 V 70 mOhm 16.5 nC Dual P-Channel TrenchMOS FET - DFN-2020-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
|
Future Electronics | PMDPB55XP Series 20 V 70 mOhm 16.5 nC Dual P-Channel TrenchMOS FET - DFN-2020-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
|
Future Electronics | PMDPB55XP Series 20 V 70 mOhm 16.5 nC Dual P-Channel TrenchMOS FET - DFN-2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
DISTI #
82787346
|
Verical | Trans MOSFET P-CH 20V 3.4A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2343 | Americas - 6000 |
|
$0.1317 / $0.1527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDPB55XP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDPB55XP,115
Nexperia
PMDPB55XP - 20 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SOT-1118, DFN2020-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 64 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 8.3 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |