Part Details for PMD9010D,115 by NXP Semiconductors
Overview of PMD9010D,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD9010D,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMD9010D - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN, SC-74 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$0.0774 / $0.0910 | Buy Now |
Part Details for PMD9010D,115
PMD9010D,115 CAD Models
PMD9010D,115 Part Data Attributes:
|
PMD9010D,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMD9010D,115
NXP Semiconductors
PMD9010D - MOSFET driver TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SMD, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1058 ns | |
Turn-on Time-Max (ton) | 90 ns |
Alternate Parts for PMD9010D,115
This table gives cross-reference parts and alternative options found for PMD9010D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMD9010D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMD9010D,115 | PMD9010D - MOSFET driver@en-us TSOP 6-Pin | Nexperia | PMD9010D,115 vs PMD9010D,115 |
PMD9010D | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMD9010D,115 vs PMD9010D |