Part Details for PMD8RG by Carlo Gavazzi Holding AG
Overview of PMD8RG by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD8RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5077
|
Newark | Diffuse-Reflective Photoelectric Sensor, Range 800 Mm, Infrared Modulated Light 880Nm, Power Supply 10.8-264Vdc&21.6-264Vac, Relay Spdt, No+Nc, Terminals, Ip67. Pg13.5 |Carlo Gavazzi PMD8RG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.0700 / $316.9000 | Buy Now |
DISTI #
PMD8RG-ND
|
DigiKey | SENSOR REFLECTIVE 800MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$301.7112 / $339.0000 | Buy Now |
DISTI #
225-PMD8RG
|
Mouser Electronics | Photoelectric Sensors PHOTO, DIFFUSE 800MM AC/DC PG RoHS: Compliant | 7 |
|
$286.6200 / $322.0500 | Buy Now |
DISTI #
70630197
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 800 mm,10.8-264VDC&21.6-264VAC | Carlo Gavazzi Inc. PMD8RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$311.8800 / $339.0000 | RFQ |
|
Onlinecomponents.com | PHOTO SENSOR.DIFF.REFLECTIVE. RoHS: Compliant |
1 In Stock |
|
$271.2000 / $316.3100 | Buy Now |
DISTI #
PMD8RG
|
TME | Sensor: photoelectric, Range: 0÷0.8m, SPDT, DARK-ON,LIGHT-ON, 3A Min Qty: 1 | 0 |
|
$125.7000 / $145.9900 | RFQ |
|
Master Electronics | PHOTO SENSOR.DIFF.REFLECTIVE. RoHS: Compliant |
1 In Stock |
|
$271.2000 / $316.3100 | Buy Now |