Part Details for PMD4806PTBX-A.(2).U.GN by SUNON USA
Overview of PMD4806PTBX-A.(2).U.GN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD4806PTBX-A.(2).U.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD4806PTBX-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 48V 0.112A 5.4W 7600RPM 40CFM 46dBA Flange Mount - Bulk (Alt: PMD4806PTBX-A.(2).) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-PMD4806PTBXA2UGN
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, Ball Bearing, Lead Wires, Auto Restart RoHS: Compliant | 0 |
|
$14.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.6200 / $21.1900 | Buy Now | |
DISTI #
PMD4806PTBX-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 48V 0.112A 5.4W 7600RPM 40CFM 46dBA Flange Mount - Bulk (Alt: PMD4806PTBX-A.(2).) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |