Part Details for PMD4806PMB1-A.(2).GN by SUNON USA
Results Overview of PMD4806PMB1-A.(2).GN by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD4806PMB1-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8316
|
Newark | Axial Fan, 60Mm, 48Vdc,56.5Cfm, 56Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71327152
|
RS | Fans Dual Ball 8000rpm 56.5cfm 56dBA 48VDC 60 x 60 x 38 mm PMD Series | Sunon Fans PMD4806PMB1-A.(2)... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6600 / $30.4800 | Buy Now |