Part Details for PMD2412PMB2-A.(2).GN by SUNON USA
Overview of PMD2412PMB2-A.(2).GN by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PMD2412PMB2-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1892-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7897 | Buy Now |
DISTI #
PMD2412PMB2-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 24V 0.57A 13.7W 3800RPM 170CFM 51dBA Flange Mount - Bulk (Alt: PMD2412PMB2-A.(2).) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4150 / $35.6288 | Buy Now |
DISTI #
369-PMD2412PMB2A2GN
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 170CFM, 0.54"H2O, Auto Restart, High Airflow RoHS: Compliant | 75 |
|
$32.6000 / $35.7800 | Buy Now |
DISTI #
70589698
|
RS | Fan, DC, Dual Ball Bearing, 120x120x38 | Sunon Fans PMD2412PMB2-A.(2).GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 249 |
|
$27.5700 / $34.4700 | Buy Now |
|
Future Electronics | PMD Series 3800 RPM 120 x 120 x 38 mm 170 CFM 24 VDC Dual Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$31.6700 | Buy Now |
|
Future Electronics | PMD Series 3800 RPM 120 x 120 x 38 mm 170 CFM 24 VDC Dual Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$31.6700 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 0.57A 13.7W 3800RPM 170CFM 51dBA Flange Mount RoHS: Compliant |
34 In Stock |
|
$36.5000 / $45.4500 | Buy Now |
DISTI #
66294352
|
Verical | PMD2412PMB2-A.(2).GN Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 33 |
|
$53.2458 / $57.5316 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 24V 0.57A 13.7W 3800RPM 170CFM 51dBA Flange Mount RoHS: Compliant |
34 In Stock |
|
$36.5000 / $45.4500 | Buy Now |
|
Neutron USA | DC Fans DC Fan, High Airflow Series, 120x38mm, 24VDC, 170CFM, 13.7W, 51dBA, 3800RPM, 0.54inch H2O, 2Ball Bearing, Auto Restart | 8 |
|
$152.9800 | Buy Now |
Part Details for PMD2412PMB2-A.(2).GN
PMD2412PMB2-A.(2).GN CAD Models
PMD2412PMB2-A.(2).GN Part Data Attributes
|
PMD2412PMB2-A.(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD2412PMB2-A.(2).GN
SUNON USA
DC Fan, Axial Construction, 0.57A, 24V, 13.7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Airflow | 170 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 51 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 13.72 mmH2O | |
Rated Current | 0.57 A | |
Rated Power | 13.7 W | |
Rated Voltage | 24 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |