Part Details for PMD2409PMB1-A(2).GN by SUNON USA
Overview of PMD2409PMB1-A(2).GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PMD2409PMB1-A(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77837397
|
Verical | PMD2409PMB1-A (2).GN Min Qty: 4 Package Multiple: 1 | Americas - 2549 |
|
$13.0480 / $20.5380 | Buy Now |
DISTI #
PMD2409PMB1A
|
TME | Fan: DC, axial, 24VDC, 92x92x38mm, 204.21m3/h, 57.6dBA, ball, 28AWG Min Qty: 1 | 2573 |
|
$10.3200 / $16.3000 | Buy Now |
Part Details for PMD2409PMB1-A(2).GN
PMD2409PMB1-A(2).GN CAD Models
PMD2409PMB1-A(2).GN Part Data Attributes
|
PMD2409PMB1-A(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD2409PMB1-A(2).GN
SUNON USA
DC Fan, Axial Construction, 0.51A, 24V, 12.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Airflow | 120.2 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 57.6 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 18.03 mmH2O | |
Rated Current | 0.51 A | |
Rated Power | 12.2 W | |
Rated Voltage | 24 V | |
Speed | 4900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 190 g | |
Width | 38 mm |