Part Details for PMD2406PTVX-A U.GN by SUNON USA
Overview of PMD2406PTVX-A U.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PTVX-A U.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1981-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
503 In Stock |
|
$7.9086 / $10.7900 | Buy Now |
DISTI #
PMD2406PTVX-A.U.GN
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.207A 5W 7600RPM 40CFM 45dB Flange Mount - Bulk (Alt: PMD2406PTVX-A.U.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$7.6514 / $9.2264 | Buy Now |