Part Details for PMD2406PMB3-A.(2).GN-TW by SUNON USA
Results Overview of PMD2406PMB3-A.(2).GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PMB3-A.(2).GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD2406PMB3-A.(2).GN-TW
|
Avnet Americas | DC Fan Ball Bearing 24V 0.22A 5.3W 6000RPM 41.5CFM 47dBA Panel Mount - Bulk (Alt: PMD2406PMB3-A.(2).... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |