Part Details for PMD2406PMB3-A(2).R.GN by SUNON USA
Results Overview of PMD2406PMB3-A(2).R.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PMB3-A(2).R.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364785
|
Verical | PMD2406PMB3-A(2).R.GN Min Qty: 3 Package Multiple: 1 | Americas - 425 |
|
$19.3060 / $25.7740 | Buy Now |
DISTI #
PMD2406PMB3AR
|
TME | Fan: DC, axial, 24VDC, 60x60x38mm, 70.5m3/h, 47dBA, ball, Out: R type Min Qty: 1 | 434 |
|
$14.2600 / $19.3900 | Buy Now |