Part Details for PMD2406PMB2-A.(2).GN by SUNON USA
Overview of PMD2406PMB2-A.(2).GN by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PMB2-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD2406PMB2-A.(2).GN-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1272 | Buy Now |
DISTI #
PMD2406PMB2-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 24V 0.31A 7.4W 7000RPM 49.2CFM 52dBA Flange Mount - Bulk (Alt: PMD2406PMB2-A.(2).) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$13.0516 / $28.3632 | Buy Now |
DISTI #
369-PMD2406PMB2A2GN
|
Mouser Electronics | DC Fans Axial Fan, 60x60x38mm, 24VDC, 49.2CFM, 0.71"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 136 |
|
$25.1200 / $39.3100 | Buy Now |
DISTI #
71327130
|
RS | Fans Dual Ball 7000rpm 49.2cfm 52dBA 24VDC 60 x 60 x 38 mm PMD Series | Sunon Fans PMD2406PMB2-A.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$16.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5200 / $69.9000 | Buy Now |