Part Details for PMD1212PMB1-A.(2).F.GN by SUNON USA
Overview of PMD1212PMB1-A.(2).F.GN by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD1212PMB1-A.(2).F.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1375-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
311 In Stock |
|
$21.5369 / $28.8800 | Buy Now |
DISTI #
369-PMD1212PMB1A2FGN
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 190CFM, Ball, Lead Wires, Auto Restart RoHS: Compliant | 0 |
|
$21.5300 / $28.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5100 / $35.6400 | Buy Now |